L99H92QF-TR

STMicroelectronics
511-L99H92QF-TR
L99H92QF-TR

製造商:

說明:
閘極驅動器 H-Bridge Gate Driver for Automotive Applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.51 HK$29.51
HK$22.11 HK$221.10
HK$20.22 HK$505.50
HK$18.25 HK$1,825.00
HK$17.26 HK$4,315.00
HK$13.89 HK$6,945.00
HK$13.32 HK$13,320.00
完整捲(訂購多個2400)
HK$12.74 HK$30,576.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
TQFP-32
2 Driver
2 Output
70 mA
6 V
28 V
Non-Inverting
200 ns
200 ns
- 40 C
+ 150 C
L99H92
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓(最大值): 28 V
輸入電壓(最小值): 4.51 V
濕度敏感: Yes
運作供電電流: 4.5 mA
產品類型: Gate Drivers
傳輸延遲 - 最大值: 2 us
關機: Yes
原廠包裝數量: 2400
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L99H92 Automotive Half-Bridge Pre-Drivers

STMicroelectronics L99H92 Automotive Half-Bridge Pre-Drivers drive four external N-channel MOSFET transistors in single H-bridge or dual independent half-bridge configuration for DC Motor control in automotive applications. Two free configurable current sense amplifiers are also integrated. In low power mode (standby mode), the current consumption is less than 5µA. The programmable gate driving current allows for minimizing EMI. Each gate driver monitors (independently) its external MOSFET drain-source voltage for fault conditions. Programmable cross-current protection time avoids high- and low-side activation concurrency for each half bridge.