L6482HTR

STMicroelectronics
511-L6482HTR
L6482HTR

製造商:

說明:
電機/運動/點火控制器及驅動器 cSPIN 7.5V to 85V N-Ch INT Motion SPI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 142

庫存:
142
可立即送貨
在途量:
5,000
預期24/8/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$50.72 HK$50.72
HK$38.96 HK$389.60
HK$36.00 HK$900.00
HK$32.72 HK$3,272.00
HK$31.24 HK$7,810.00
HK$30.25 HK$15,125.00
HK$29.51 HK$29,510.00
完整捲(訂購多個2500)
HK$27.70 HK$69,250.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$50.22
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
96 mA
3.8 mA
- 40 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: L6482
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 85 V
電源電壓 - 最小值: 7.5 V
每件重量: 123.170 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

L6482 cSPIN Microstepping Motor Controller

STMicroelectronics L6482 cSPIN Microstepping Motor Controller is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual full-bridge gate driver for N-Channel MOSFET power stages with embedded non-dissipative overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. A rich set of protections (thermal, low bus voltage, overcurrent and motor stall) make the L6482 a rugged solution for demanding motor control applications.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.