STSPIN233

STMicroelectronics
511-STSPIN233
STSPIN233

製造商:

說明:
電機/運動/點火控制器及驅動器 Low voltage three phase and three sense motor driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,826

庫存:
2,826 可立即送貨
工廠前置作業時間:
50 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.21 HK$27.21
HK$17.92 HK$179.20
HK$16.52 HK$413.00
HK$14.39 HK$1,439.00
HK$13.48 HK$3,370.00
HK$11.84 HK$5,920.00
HK$9.78 HK$9,780.00
HK$9.12 HK$36,480.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushless DC Motor Controllers
Half Bridge
1.3 A
1.5 mA
- 40 C
+ 150 C
SMD/SMT
VFQFPN-16
品牌: STMicroelectronics
組裝國家: TH
擴散國: Not Available
原產國: TH
濕度敏感: Yes
輸出數: 1 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: STSPIN233
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 10 V
電源電壓 - 最小值: 1.8 V
每件重量: 29.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

低電壓STSPIN電機驅動器

STMicroelectronics STSPIN電極驅動器是一些精選IC,用於廣泛的額定功率、電機類型和多種系統劃分的應用。STSPIN電機驅動器可用於以最高精度,將所有功能高效地內建至驅動電機中。這些功能包括用於減輕主微控制器負擔的進階運動波形發電機,以及全面的保護和診斷功能。

Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The STMicroelectronics devices include protection and diagnostics for over-temperature, over-current, and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use motor and motion control solution.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.