L4984D

STMicroelectronics
511-L4984D
L4984D

製造商:

說明:
功率因數校正 - PFC Current Mode PFC CCM Line Modulated Bi

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 326

庫存:
326 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.30 HK$20.30
HK$15.12 HK$151.20
HK$13.81 HK$345.25
HK$12.41 HK$1,241.00
HK$11.59 HK$2,897.50
HK$11.26 HK$5,630.00
HK$10.93 HK$10,930.00
HK$9.86 HK$19,720.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$17.26
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 功率因數校正 - PFC
RoHS:  
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: PFC - Power Factor Correction
系列: L4984D
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
每件重量: 81 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

L4984D Current-Mode PFC Controller

STMicroelectronics L4984D Current-Mode PFC Controller operates with line-modulated fixed-off-time (LM-FOT) control. A proprietary LM-FOT modulator allows fixed-frequency operation for boost PFC converters as long as they are operated in CCM (continuous conduction mode). The chip comes in a 10-pin SO package and offers a low-cost solution for CCM-operated boost PFC pre-regulators in EN61000-3-2 and JEIDA-MITI compliant applications in a power range that spans from a few hundred W to 1KW and above. The highly linear multiplier includes a special circuit that is able to reduce the crossover distortion of the AC input current and allows wide-range maintenance operation with a reasonably low THD, even over a large load range.

SLLIMM Nano FOC馬達控制模組

STMicroelectronics SLLIMM Nano FOC馬達控制模組提供了磁場定向控制(FOC)或向量控制。FOC是一種利用兩個正交分量對三相交流感應電機驅動中的定子進行變頻控制的技術。一種定義定子產生的磁通量,另一種對應由電機轉速決定的扭矩(電機轉速由轉子位置決定)。STMicroelectronics提供全套功率半導體及積體電路,包括分立IGBT及功率MOSFET。其還提供電源模組及智慧功率模組(IPM)、高壓閘極驅動器及強大的STM32微控制器,以實現高效率变频器(VFD)電機控制。