STDRIVEG211Q

STMicroelectronics
511-STDRIVEG211Q
STDRIVEG211Q

製造商:

說明:
閘極驅動器 High voltage and high-speed half-bridge gate driver for GaN power switches 220V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 674

庫存:
674 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.87 HK$21.87
HK$16.36 HK$163.60
HK$14.96 HK$374.00
HK$13.40 HK$1,340.00
HK$12.66 HK$3,165.00
HK$12.17 HK$5,963.30
HK$11.75 HK$11,515.00
HK$11.18 HK$32,869.20

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
QFN-18
2 Driver
3 Output
1 A, 2.4 A
3.3 V
20 V
Inverting
22 ns
11 ns
- 40 C
+ 125 C
Tray
品牌: STMicroelectronics
開發套件: EVLSTDRIVEG611
濕度敏感: Yes
運作供電電流: 1.02 nA
輸出電壓: 220 V
產品類型: Gate Drivers
傳輸延遲 - 最大值: 60 ns
Rds On - 漏-源電阻: 7 Ohms
關機: Shutdown
原廠包裝數量: 490
子類別: PMIC - Power Management ICs
技術: GaN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STDRIVEG211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG211 Half-Bridge Gate Drivers are designed for N‑channel enhancement mode GaN, and the high-side driver section can withstand a voltage rail up to 220V. These drivers feature high current capability, short propagation delay with excellent delay matching, and integrated LDOs. This makes them optimized for driving high-speed GaN. The STDRIVEG211 half-bridge gate drivers feature supply UVLOs tailored to hard switching applications, interlocking to avoid cross-conduction conditions, and an overcurrent comparator with SmartSD. These drivers offer an extended range for input pins that allows easy interfacing with controllers. A standby pin allows for reducing the power consumption during inactive periods or burst mode. Applications include solar micro inverters, Class D audio amplifiers, E-bikes, LED lighting, USB-C, power tools, and robotics.

STDRIVEG600/210/211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG600 and STDRIVEG210/211 Half-Bridge Gate Drivers are single-chip half-bridge gate drivers for GaN (Gallium Nitride) eHEMTs (Enhancement-mode High-Electron-Mobility Transistors) or N-channel power MOSFETs. The high side of the STDRIVEG600 is designed to withstand voltages up to 600V and is suitable for designs with bus voltage up to 500V. These devices are ideal for driving high-speed GaN and silicon FETs due to high current capability, short propagation delay, and operation with a supply voltage down to 5V.