Automotive Ultrafast Diodes

STMicroelectronics Automotive Ultrafast Diodes are qualified to the AEC-Q101 standard and intended for use in DC-DC converters utilized in numerous automotive functions. These dedicated products are guaranteed in operation at junction temperatures from -40°C to +175°C. A special screening matrix is implemented on these automotive-grade products at die and finished good levels, in order to comply with the most stringent international automotive quality requirements. STMicroelectronics Automotive Ultrafast Diodes are suitable for power supplies and automotive switching.

二極管及整流器的類型

變更類別視圖
結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 產品類型 安裝風格 封裝/外殼 Vr - 反向電壓 Vf - 順向電壓 If - 順向電流
STMicroelectronics 小訊號開關二極管 Ultrafast Recovery 30A 1000V 1.30VF 436庫存量
最少: 1
倍數: 1

Diodes - General Purpose, Power, Switching Through Hole DO-247-2 1.3 V 30 A
STMicroelectronics 整流器 Automotive Ultrafast 60A 1000V 1.3VF 49n
1,200預期23/3/2026
最少: 1
倍數: 1

Rectifiers Through Hole DO-247-2 1 kV 2 V 60 A