DCP3601 Synchronous Buck Converters

STMicroelectronics DCP3601 Synchronous Buck Converters can drive up to 1A load current. STMicroelectronics DCP3601 converters have an extended input range from 3.3V to 36V, making the device suitable for a wide range of industrial applications. The DCP3601 operates at a 1MHz fixed switching frequency allowing the use of small inductors for an optimized solution size. Optional switching frequency dithering is implemented to improve EMI performances. It is based on a peak current mode architecture, including a soft-start circuit, overcurrent protection circuit, overtemperature protection, and output overvoltage protection. The STMicroelectronics DCP3601 Synchronous Buck Converters are in a SOT23-6L package.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
STMicroelectronics 開關穩壓器 36 V, 1 A synchronous step-down converter in SOT23-6L 1,093庫存量
3,000預期11/3/2026
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-23-6 Buck 1 A 1 Output 110 uA 1 MHz - 40 C + 150 C DCP3601 Reel, Cut Tape, MouseReel
STMicroelectronics 開關穩壓器 36 V, 1 A synchronous step-down converter in SOT23-6L 1,486庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-23-6 Buck 1 A 1 Output 110 uA 1 MHz - 40 C + 150 C DCP3601 Reel, Cut Tape, MouseReel
STMicroelectronics 開關穩壓器 36 V, 1 A synchronous step-down converter in SOT23-6L 287庫存量
3,000預期25/2/2026
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-23-6 Buck 1 A 1 Output 110 uA 1 MHz - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics 開關穩壓器 36 V, 1 A synchronous step-down converter in SOT23-6L 21庫存量
3,000預期11/3/2026
最少: 1
倍數: 1
: 3,000

SMD/SMT SOT-23-6 Buck 1 A 1 Output 110 uA 1 MHz - 40 C + 150 C Reel, Cut Tape, MouseReel