B-L475E-IOT01A2

STMicroelectronics
511-B-L475E-IOT01A2
B-L475E-IOT01A2

製造商:

說明:
開發板及套件 - ARM STM32L4 Discovery kit IoT node, low-power, BLE, NFC, SubGHz, Wi-Fi, EMEA Freq

庫存量: 106

庫存:
106
可立即送貨
在途量:
10
預期25/2/2026
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$446.10 HK$446.10

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
B-L475E-IOT01A
Discovery Kits
ARM Cortex M4
STM32L4
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
描述/功能: Discovery kit for IoT node, multi-channel communication with STM32L4
用於: STM32L4
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 317.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84715001
ECCN:
5A992.C

B-L475E-IOT01A物聯網節點發現套件

STMicroelectronics B-L475E-IOT01A物聯網節點發現套件允許開發可直接連接至雲端伺服器的應用。此發現套件充分運用低功率通訊、多路感應和基於ARM® Cortex® -M4內核的STM32L4系列功能,適用於廣泛的應用。Arduino Uno V3和PMOD連接支持具有豐富的專用附加板選項,提供無限擴展可能。

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.