VN7003ALHTR

STMicroelectronics
511-VN7003ALHTR
VN7003ALHTR

製造商:

說明:
閘極驅動器 Single channel 3 mOhm High-side driver with Current Sense analog feedback for au

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,871

庫存:
8,871 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$37.98 HK$37.98
HK$28.93 HK$289.30
HK$26.63 HK$665.75
HK$24.08 HK$2,408.00
HK$22.93 HK$5,732.50
HK$22.19 HK$11,095.00
HK$21.62 HK$21,620.00
完整捲(訂購多個2500)
HK$20.88 HK$52,200.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
Octapak-7
1 Driver
1 Output
15 A
4 V
28 V
- 40 C
+ 150 C
VN7003ALH
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最長斷開延遲時間: 100 us
最長接通延遲時間: 120 us
濕度敏感: Yes
關閉時間 - 最大值: 100 us
運作供電電流: 4 mA
產品類型: Gate Drivers
Rds On - 漏-源電阻: 3.5 mOhms
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: ViPower
每件重量: 290 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.