LIS2DW12TR

STMicroelectronics
511-LIS2DW12TR
LIS2DW12TR

製造商:

說明:
加速計 MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 181

庫存:
181
可立即送貨
在途量:
80,000
預期29/6/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.71 HK$14.71
HK$12.41 HK$62.05
HK$11.51 HK$115.10
HK$9.70 HK$485.00
HK$9.04 HK$904.00
HK$7.65 HK$3,825.00
HK$7.12 HK$7,120.00
HK$6.74 HK$13,480.00
完整捲(訂購多個10000)
HK$6.74 HK$67,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
1.952 mg/digit, 7.808 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.62 V
90 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: Accelerometers
系列: LIS2DW12
原廠包裝數量: 10000
子類別: Sensors
每件重量: 86 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

LIS2DW12 MEMS Digital Output Motion Sensor

STMicroelectronics LIS2DW12 MEMS Digital Output Motion Sensor is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family. This device leverages the robust and mature manufacturing processes already used to produce micromachined accelerometers. The LIS2DW12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. STMicroelectronics LIS2DW12 has an integrated 32-level first-in, first-out (FIFO) buffer, allowing the user to store data to limit intervention by the host processor. The embedded self-test capability allows the user to check the functioning of the sensor in the final application.