LIS2DE12TR

STMicroelectronics
511-LIS2DE12TR
LIS2DE12TR

製造商:

說明:
加速計 MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38,037

庫存:
38,037
可立即送貨
在途量:
21,425
預期28/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個8000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.60 HK$10.60
HK$9.37 HK$46.85
HK$8.38 HK$83.80
HK$7.98 HK$399.00
HK$7.64 HK$764.00
HK$6.90 HK$3,450.00
HK$6.58 HK$6,580.00
HK$6.35 HK$12,700.00
HK$5.93 HK$29,650.00
完整捲(訂購多個8000)
HK$5.93 HK$47,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
187.5 mg/digit
Digital
I2C, SPI
8 bit
3.6 V
1.71 V
6 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MT
濕度敏感: Yes
產品類型: Accelerometers
系列: LIS2DE12
原廠包裝數量: 8000
子類別: Sensors
每件重量: 77 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391010
USHTS:
8542390090
KRHTS:
8541501000
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415010
ECCN:
EAR99

LIS2D MEMS Digital Output Motion Sensors

STMicroelectronics LIS2D MEMS Digital Output Motion Sensors are 3-axis MEMS digital output accelerometer sensors. These devices are ultra-low-power with embedded features and are sharing the same pinout, belonging to the same family, with digital I2C/SPI serial interface standard output. The LIS2D has dynamically user selectable full scales of ±2g/±4g/±8g/±16g. The device can be configured to generate interrupt signals based on movement detection such as inertial wake-up/free-fall events as well as by the position of the device itself.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.