ISM330DLCTR

STMicroelectronics
511-ISM330DLCTR
ISM330DLCTR

製造商:

說明:
IMU - 慣性測量組件 iNEMO 6-axis IMU: 3-axis accelerometer and 3-axis gyroscope with digital output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,695

庫存:
7,695
可立即送貨
在途量:
5,000
工廠前置作業時間:
48
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$59.35 HK$59.35
HK$53.59 HK$267.95
HK$51.38 HK$513.80
HK$48.83 HK$1,220.75
HK$46.94 HK$2,347.00
HK$44.88 HK$4,488.00
HK$41.26 HK$20,630.00
HK$40.61 HK$40,610.00
完整捲(訂購多個5000)
HK$40.61 HK$203,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IMU - 慣性測量組件
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
750 uA
Reel
Cut Tape
MouseReel
ISM330DLC
品牌: STMicroelectronics
組裝國家: PH
擴散國: Not Available
原產國: IT
濕度敏感: Yes
產品類型: IMUs - Inertial Measurement Units
範圍: 2000 dps
感應軸: X, Y, Z
原廠包裝數量: 5000
子類別: Sensors
每件重量: 13.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

iNEMO-Inertial Modules

STMicroelectronics iNEMO-Inertial Modules are compact, robust, easy-to-assemble solutions compared to discrete MEMS products. iNEMO System-in-packages (SiP) combines an accelerometer, gyroscope, and magnetometer in a monolithic 6-axis or 9-axis solution. The integration of multiple sensor outputs brings motion sensing systems to the level of accuracy required for the most demanding applications. These applications include enhanced gesture recognition, gaming, augmented reality, indoor navigation, and localization-based services.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

ISM330DLC iNEMO® 6軸慣性模組

STMicroelectronics ISM330DLC iNEMO® 6軸慣性模組結合了高效能的3D數位加速度計和3D數位陀螺儀,適用於工業4.0應用。此系統封裝模組採用牢固且成熟的製程製造,該製程早已使用在生產微加工加速度計和陀螺儀。多種感測元素均使用特殊的微加工製程製造,IC介面更是運用CMOS技術開發,設計出專屬電路,再針對感測元素的特性加以剪裁。