ECMF02-2AMX6

STMicroelectronics
511-ECMF02-2AMX6
ECMF02-2AMX6

製造商:

說明:
共模扼流圈/過濾器 ESD Mode Filter 6GHz USB 2.0 MIPI 8kV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60,241

庫存:
60,241 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.37 HK$3.37
HK$2.79 HK$27.90
HK$2.43 HK$60.75
HK$2.29 HK$229.00
HK$2.12 HK$530.00
HK$2.00 HK$1,000.00
HK$1.88 HK$1,880.00
完整捲(訂購多個3000)
HK$1.71 HK$5,130.00
HK$1.61 HK$9,660.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 共模扼流圈/過濾器
RoHS:  
ECMF02-2AMX6
PCB Mount
SMD/SMT
2 Channel
200 mA
2.5 Ohms
- 55 C
+ 125 C
QFN-6
1.7 mm
1.5 mm
0.55 mm
Reel
Cut Tape
MouseReel
EMI Filters
品牌: STMicroelectronics
產品類型: Common Mode Chokes
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
每件重量: 48 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.