RMCx & RMEF Thick Film Chip Resistors

Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors are general-purpose resistors that are RoHS and AEC-Q200 compliant. The RMCx series includes RMCF resistors with standard power ratings and RMCP resistors with high power ratings. The RMCx and RMEF resistors feature standard nickel barrier terminations and power derating from 100% at +70°C to 0% at +155°C. Stackpole Electronics RMCx and RMEF Thick Film Chip Resistors offer a 2W maximum power rating, 15V to 250V maximum working voltage range, and a -55°C to +155°C operating temperature range.

結果: 137
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵 資格
SEI Stackpole 厚膜電阻器 - SMD 100KOhms 2512 1W 1% Std Power AEC-Q200 46,861庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 100 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 68Ohms 2512 1W 1% Std Power AEC-Q200 50,796庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 68 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 2Ohms 2512 1W 5% Std Power AEC-Q200 107,606庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 2 Ohms 1 W 5 % 400 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 470Ohms 2512 1W 1% Std Power AEC-Q200 67,833庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 470 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 33Ohms 2512 1W 5% Std Power AEC-Q200 124,588庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 33 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 39Ohms 2512 1W 1% Std Power AEC-Q200 38,008庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 39 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 2.4KOhms 2512 1W 5% Std Power AEC-Q200 46,862庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 2.4 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 10KOhms 0402 0.0625W 1% Std Power AEC-Q200 1,863,385庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 10 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 10KOhms 1206 0.25W 1% Std Power AEC-Q200 485,012庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RMCF 10 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 100Ohms 2010 0.75W 1% Std Power AEC-Q200 53,166庫存量
8,000預期13/4/2026
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 100 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 1.2KOhms 2010 0.75W 5% Std Power AEC-Q200 72,023庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 1.2 kOhms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 10Ohms 2512 1W 1% Std Power AEC-Q200 64,265庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 10 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 1Ohms 2512 1W 1% Std Power AEC-Q200 77,965庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 1 Ohms 1 W 1 % 400 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 2Ohms 2512 1W 1% Std Power AEC-Q200 44,204庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 2 Ohms 1 W 1 % 400 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 100Ohms 2512 1W 5% Std Power AEC-Q200 66,109庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 100 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 1KOhms 2512 1W 5% Std Power AEC-Q200 75,036庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 1 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 2KOhms 2512 1W 5% Std Power AEC-Q200 65,195庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 2 kOhms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 2512 1W Jumper Std Power AEC-Q200 67,907庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel RMCF 0 Ohms 1 W - 55 C + 155 C 200 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination AEC-Q200
SEI Stackpole 厚膜電阻器 - SMD 100KOhms 0201 0.05W 1% Std Power 307,799庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 100 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole 厚膜電阻器 - SMD 100Ohms 0201 0.05W 1% Std Power 148,039庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 100 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole 厚膜電阻器 - SMD 10KOhms 0201 0.05W 1% Std Power 84,874庫存量
150,000預期8/6/2026
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 10 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole 厚膜電阻器 - SMD 1KOhms 0201 0.05W 1% Std Power 89,800庫存量
160,000預期9/3/2026
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 1 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole 厚膜電阻器 - SMD 49.9Ohms 0201 0.05W 1% Std Power 51,227庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 49.9 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole 厚膜電阻器 - SMD 0Ohms 0201 0.05W Jumper Std Power 182,153庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 0 Ohms 50 mW (1/20 W) - 55 C + 155 C 25 V 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) General Purpose Wrap-Around Termination
SEI Stackpole 厚膜電阻器 - SMD 100KOhms 0402 0.0625W 1% Std Power AEC-Q200 564,217庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 100 kOhms 63 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Purpose Wrap-Around Termination AEC-Q200