CF/CFM Carbon FIlm Resistors

Stackpole Electronics CF/CFM Carbon Film Resistors are general-purpose resistors ideal for commercial and industrial applications. These resistors are auto sequencing and insertion compatible, have flame-retardant coverings, and offer a copper-plated steel lead wire with 100% tin over plate. CFM resistors feature a more compact design that makes them ideal for when size constraints apply. Stackpole Electronics CF/CFM Carbon Film Resistors are REACH compliant, halogen free, and operate in a temperature range of -55°C to +155°C.

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 終端類型 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 直徑 長度 封裝
SEI Stackpole 碳膜電阻器 - 透孔 100Ohms 1/2W 5% Std Carbon 56,274庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 100 Ohms 500 mW (1/2 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.7 mm 8.5 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 1KOhms 1/2W 5% Std Carbon 47,462庫存量
50,000預期16/3/2026
最少: 1
倍數: 1
: 5,000

CF Axial 1 kOhms 500 mW (1/2 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.7 mm 8.5 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 100Ohms 1/4W 5% Std Carbon 90,165庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 100 Ohms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 10KOhms 1/4W 5% Std Carbon 218,666庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 10 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 500 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 120Ohms 1/4W 5% Std Carbon 91,450庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 120 Ohms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 1KOhms 1/4W 5% Std Carbon 104,293庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 1 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 1MOhms 1/4W 5% Std Carbon 73,957庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 1 MOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 1500 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 220Ohms 1/4W 5% Std Carbon 82,456庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 220 Ohms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 2.2KOhms 1/4W 5% Std Carbon 110,272庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 2.2 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 500 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 470Ohms 1/4W 5% Std Carbon 89,563庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 470 Ohms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 4.7KOhms 1/4W 5% Std Carbon 97,736庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 4.7 kOhms 250 mW (1/4 W) 5 % 0 PPM / C to - 400 PPM / C - 55 C + 155 C 350 V 2.3 mm 6 mm Reel, Cut Tape
SEI Stackpole 碳膜電阻器 - 透孔 10KOhms 1/8W 5% Std Carbon 66,953庫存量
最少: 1
倍數: 1
: 5,000

CF Axial 10 kOhms 125 mW (1/8 W) 5 % 0 PPM / C to - 500 PPM / C - 55 C + 155 C 250 V 1.85 mm 3.3 mm Reel, Cut Tape