AEC-Q200 Wide Terminal RNWA Precision Resistors

Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors feature TCR ratings down to ±25ppm/°C and precision tolerances of up to ±0.1%. The AEC-Q200 qualification makes these resistors suitable for various automotive applications and environments. RNWA series resistors feature an anti-sulfur design and a wide resistance value range and are RoHS and REACH compliant. Stackpole Electronics AEC-Q200 Wide Terminal RNWA Precision Resistors offer a power range of 1W to 2W, a maximum working voltage of 200V, and an impedance range of 2.5Ω to 250KΩ.

結果: 1,212
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 額定功率 額定電壓
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 100 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 100 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 10 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 10 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 10 ohm, 0.1%, 50ppm , 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 10 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 110 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 110 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 11 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 11 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 11 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 11 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 120 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 120 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 12 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 12 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 12 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 22 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 130 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 130 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 13 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 13 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 13 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 13 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 150 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 150 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 15 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 15 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 15 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 15 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 160 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 160 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 16 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 16 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 16 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 16 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 180 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 180 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 18 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 18 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 18 ohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 18 Ohms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 1 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 1 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 1.1 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 1.1 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 1.2 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 1.2 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V
SEI Stackpole 薄膜電阻器 - SMD RES AUTO, 0612, 1.3 Kohm, 0.1%, 50ppm, 1W 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

Reel RNWA 1.3 kOhms 0.1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3 mm (0.118 in) 0.43 mm (0.017 in) - 55 C + 125 C 1 W 75 V