RNHT AEC-Q200 Thin Film Chip Resistors

Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors feature high precision resistance tolerance of ±0.02% and low TCR down to ±5ppm/°C. These thin film chip resistors offer advanced sulfur resistance verified according to ASTM B 809. The RNHT AEC-Q200 thin film chip resistors are RoHS-compliant, REACH-compliant, Lead-free, and halogen-free. These thin film resistors operate within the -55°C to 155°C temperature range. Typical applications include automotive, telecommunication, medical equipment, and industrial equipment.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 耐受性 額定功率
SEI Stackpole 薄膜電阻器 - SMD 2KOhms 0603 25ppm 0.1% HiTemp AEC-Q200 9,650庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole 薄膜電阻器 - SMD 100Ohms 1206 25ppm 0.1% HiTemp AEC-Q200 9,675庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole 薄膜電阻器 - SMD 10KOhms 1206 25ppm 0.1% HiTemp AEC-Q200 9,322庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole 薄膜電阻器 - SMD 10KOhms 0603 25ppm 0.1% HiTemp AEC-Q200 8,804庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT 10 kOhms 0.1 % 100 mW (1/10 W)
SEI Stackpole 薄膜電阻器 - SMD 10KOhms 0805 25ppm 0.1% HiTemp AEC-Q200 8,438庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole 薄膜電阻器 - SMD 1KOhms 1206 25ppm 0.1% HiTemp AEC-Q200 9,760庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole 薄膜電阻器 - SMD 10KOhms 0402 25ppm 0.1% HiTemp AEC-Q200 19,790庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RNHT 10 kOhms 0.1 % 63 mW (1/16 W)
SEI Stackpole 薄膜電阻器 - SMD 100Ohms 0603 25ppm 0.1% HiTemp AEC-Q200 9,459庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT 100 Ohms 0.1 % 100 mW (1/10 W)
SEI Stackpole 薄膜電阻器 - SMD 100Ohms 0805 25ppm 0.1% HiTemp AEC-Q200 9,944庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole 薄膜電阻器 - SMD 1KOhms 0805 25ppm 0.1% HiTemp AEC-Q200 9,668庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole 薄膜電阻器 - SMD 1KOhms 0603 25ppm 0.1% HiTemp AEC-Q200 8,780庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNHT