RNCU Ultra-High Power Thin Film Chip Resistors

Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors offer a 1W power rating, 200V maximum working voltage, and AEC-Q200 compliance. These resistors feature an improved power rating, high precision and reliability, and anti-sulfur construction per ASTM-B-809. Stackpole Electronics RNCU Ultra-High Power Thin Film Chip Resistors are suitable for industrial electronics, communication devices, and battery management systems.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 額定功率 額定電壓
SEI Stackpole 薄膜電阻器 - SMD 100KOhms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 13,733庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 100 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V
SEI Stackpole 薄膜電阻器 - SMD 10KOhms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 12,594庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 10 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V
SEI Stackpole 薄膜電阻器 - SMD 1KOhms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 16,769庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 1 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V
SEI Stackpole 薄膜電阻器 - SMD 200Ohms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 7,309庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 200 Ohms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V
SEI Stackpole 薄膜電阻器 - SMD 2KOhms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 14,609庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 2 kOhms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V
SEI Stackpole 薄膜電阻器 - SMD 499Ohms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 12,527庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 499 Ohms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V
SEI Stackpole 薄膜電阻器 - SMD 49.9Ohms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 18,326庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 49.9 Ohms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V
SEI Stackpole 薄膜電阻器 - SMD 100Ohms 1W 1206 25ppm 0.1% Ultra Hi Power AEC-Q200 1,997庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RNCU 100 Ohms 0.1 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 1 W 200 V