RMCA AEC-Qualified Thick Film Chip Resistors

Stackpole Electronics RMCA Series Thick Film Chip Resistors are AEC-Q200 qualified and ensure long-term reliability and electrical stability. Initially designed for critical automotive applications, these resistors offer enhanced environmental and electrical robustness, ideal for demanding applications across all market segments. The resistors are manufactured on dedicated production lines with stringent material and process controls, achieving tenfold lower failure rates compared to standard commercial resistors. This high-reliability performance makes the RMCA series ideal for designs where stability and quality are paramount. For applications requiring higher power density, the RMCA-HP and RMCA-UP versions offer increased power ratings. Stackpole Electronics RMCA Series Thick Film Chip Resistors come in a small, lightweight package in sizes ranging from 0201 to 2512.

結果: 104
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 最低工作溫度 最高工作溫度 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 應用 特徵
SEI Stackpole 厚膜電阻器 - SMD 200KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 200 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 49.9Ohms 0805 0.25W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RMCA-HP 49.9 Ohms 250 mW (1/4 W) 1 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 100KOhms 1206 0.5W 1% Hi Power AEC-Q200 18,311庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RMCA-HP 100 kOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 100Ohms 1206 0.5W 1% Hi Power AEC-Q200 18,733庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RMCA-HP 100 Ohms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 10KOhms 1206 0.5W 1% Hi Power AEC-Q200 17,372庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RMCA-HP 10 kOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 1Mohms 1206 0.5W 1% Hi Power AEC-Q200 19,663庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RMCA-HP 1 MOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 2KOhms 1206 0.5W 1% Hi Power AEC-Q200 19,845庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel RMCA-HP 2 kOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 100KOhms 0402 0.1W 1% Hi Power AEC-Q200 19,880庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 100 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 100Ohms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 100 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 10KOhms 0402 0.1W 1% Hi Power AEC-Q200 19,740庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 10 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 10Ohms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 10 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 150KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 150 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 15KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 15 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 1KOhms 0402 0.1W 1% Hi Power AEC-Q200 19,800庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 1 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 1.5KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 1.5 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 1MOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 1 MOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 20KOhms 0402 0.1W 1% Hi Power AEC-Q200 39,900庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 20 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 2KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 2 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 2.2KOhms 0402 0.1W 1% Hi Power AEC-Q200 39,265庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 2.2 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 33Ohms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 33 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 47KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 47 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 49.9KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 49.9 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 49.9Ohms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 49.9 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 4.7KOhms 0402 0.1W 1% Hi Power AEC-Q200 19,970庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 4.7 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole 厚膜電阻器 - SMD 4.99KOhms 0402 0.1W 1% Hi Power AEC-Q200 20,000庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel RMCA-HP 4.99 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors