MCJ Metal Element Jumper Chip Resistors

Stackpole Electronics MCJ Metal Element Jumper Chip Resistors are specialized resistors designed for high-current reliability, featuring significantly higher current ratings than conventional jumpers. These resistors support continuous currents up to 70.7A and withstand momentary peaks up to 141.4A, while maintaining ultra-low resistance. The MCJ resistors are available in various sizes, including 0402, 0603, and 0805, all of which are AEC-Q200 compliant. These MCJ metal element high-current jumper chip resistors are ideal for high-reliability and compact electronics where conventional jumpers fall short.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 終端 終端類型
SEI Stackpole 電流傳感電阻器 - SMD 0Ohms Jumper 0603 26A AEC-Q200 Met Element High Current 3,500庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) - 55 C + 155 C Standard SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0Ohms Jumper 0402 20A AEC-Q200 Met Element High Current 5,878庫存量
最少: 1
倍數: 1
: 10,000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Standard SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0Ohms Jumper 0805 70.7A AEC-Q200 Met Element High Current 3,493庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.45 mm (0.018 in) - 55 C + 170 C Standard SMD/SMT