CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.

結果: 16
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 外殼代碼 - in 外殼代碼 - mm 長度 寬度 高度 最低工作溫度 最高工作溫度 終端 終端類型
SEI Stackpole 電流傳感電阻器 - SMD 0.012Ohms 2512 3W 50ppm 1% Metal Plate 7,111庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.015Ohms 2512 3W 50ppm 1% Metal Plate 7,686庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 15 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.02Ohms 2512 3W 50ppm 1% Metal Plate 7,272庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.025Ohms 2512 3W 50ppm 1% Metal Plate 7,280庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 25 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.03Ohms 2512 3W 50ppm 1% Metal Plate 7,399庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 30 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.033Ohms 2512 3W 50ppm 1% Metal Plate 7,445庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 33 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.039Ohms 2512 3W 50ppm 1% Metal Plate 7,617庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 39 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.05Ohms 2512 3W 50ppm 1% Metal Plate 6,608庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 50 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.075Ohms 2512 3W 50ppm 1% Metal Plate 7,735庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 75 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.0002Ohms 2512 3W 50ppm 1% Metal Plate 3,968庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.0003Ohms 2512 3W 50ppm 1% Metal Plate 2,376庫存量
最少: 1
倍數: 1
: 2,000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.1Ohms 2512 3W 50ppm 1% Metal Plate 6,945庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 100 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.12Ohms 2512 3W 50ppm 1% Metal Plate 7,022庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 120 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.15Ohms 2512 3W 50ppm 1% Metal Plate 5,691庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 150 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.2Ohms 2512 3W 50ppm 1% Metal Plate 7,268庫存量
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 200 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole 電流傳感電阻器 - SMD 0.04Ohms 2512 3W 50ppm 1% Metal Plate
7,600預期16/3/2026
最少: 1
倍數: 1
: 4,000

Reel, Cut Tape, MouseReel CSNL 40 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT