DEV-11113

SparkFun
474-DEV-11113
DEV-11113

製造商:

說明:
開發板及套件 - AVR Arduino Pro Mini 328 - 5V/16MHz

庫存量: 424

庫存:
424
可立即送貨
在途量:
358
預期27/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.48 HK$92.48

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - AVR
RoHS:  
Evaluation Boards
AVR
ATmega328
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 8 bit
尺寸: 18 mm x 33 mm
工作電源電壓: 5 V to 12 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Arduino Pro Mini 328 & Pro 328 Boards

SparkFun Arduino Pro Mini 328 and Pro 328 Boards are based on the ATmega328 and come in 3.3V/8MHz and 5V/16MHz versions. The boards have 14 digital input/output pins (of which 6 can be used as PWM outputs). The boards also have 6 analog inputs, a battery power jack, a power switch, a reset button, holes for mounting a power jack, an ICSP header, and pin headers. A six-pin header can be connected to an FTDI cable or Sparkfun breakout board to provide USB power and communication to the board.