SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 聯繫人性別 额定电流 觸點尺寸 觸點材料 線規 終端類型 觸點电镀 觸點類型 系列
Souriau 標準環形觸點 Trim Trio Socket 20 AWG Contact Sz 16 10,070庫存量
6,000預期21/7/2026
最少: 1
倍數: 1

Socket (Female) 13 A 20 Copper Alloy 20 AWG Crimp Gold Stamped and Formed SC
Souriau 標準環形觸點 Trim Trio Socket 16 AWG Contact Sz 16 2,022庫存量
17,300在途量
最少: 1
倍數: 1
Socket (Female) 13 A 16 Copper Alloy 16 AWG Crimp Gold Stamped and Formed SC
Souriau 標準環形觸點 Trim Trio Socket 16 AWG Contact Sz 16 110庫存量
最少: 1
倍數: 1

Socket (Female) 13 A 16 Copper Alloy 18 AWG to 16 AWG Crimp Gold Stamped and Formed SC