SHT4xA Relative Humidity/Temperature Sensors

Sensirion SHT4xA Relative Humidity/Temperature Sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. These sensors fulfill demanding automotive reliability requirements such as +85°C/85%RH accelerated life tests. Interface options include I2C or pulse-width modulation (PWM), and an integrated heater allows advanced onboard diagnostics. The sensor element is designed for reliable operation in harsh conditions such as condensing environments. Suitable for surface mount technology (SMT) processing, the four-pin dual-flat-no-leads package can also be ordered with a wettable flanks option.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 RH範圍 RH精度 安裝風格 輸出類型 接口類型 分辨率 全溫度精度 運作供電電流 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝/外殼 封裝
Sensirion 板上安裝濕度感測器 Automotive-grade, +/-2%RH/+/-0.2C, 4th generation, digital (I2C) humidity and temperature sensor with 0x45 I2C address. 2,927庫存量
最少: 1
倍數: 1
: 2,500

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 320 uA 2.3 V 5.5 V - 40 C + 125 C QFN-4 Reel, Cut Tape, MouseReel
Sensirion 板上安裝濕度感測器 Automotive-grade, +/-2%RH/+/-0.2C, 4th generation, digital (I2C) humidity and temperature sensor with 0x45 I2C address. 無庫存前置作業時間 8 週
最少: 10,000
倍數: 10,000
: 10,000
0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 320 uA 2.3 V 5.5 V - 40 C + 125 C QFN-4 Reel