SHT41A Automotive Humidity & Temperature Sensors

Sensirion SHT41A Automotive Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. Sensirion SHT41A Sensors has a four-pin, dual-flat-no-leads package for SMT processing and is suitable for automotive applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 RH範圍 RH精度 安裝風格 輸出類型 接口類型 分辨率 全溫度精度 運作供電電流 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝/外殼 封裝
Sensirion 板上安裝濕度感測器 Automotive-grade, +/-2%RH/+/-0.2C, 4th generation, humidity (I2C) and temperature sensor with wettable flanks 137庫存量
2,500預期1/4/2026
最少: 1
倍數: 1
: 2,500

0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 320 uA 2.3 V 5.5 V - 40 C + 125 C QFN-4 Reel, Cut Tape, MouseReel
Sensirion 板上安裝濕度感測器 Automotive-grade, +/-2%RH/+/-0.2C, 4th generation, humidity (I2C) and temperature sensor with wettable flanks 無庫存前置作業時間 8 週
最少: 10,000
倍數: 10,000
: 10,000
0 % to 100 % +/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.2 C 320 uA 2.3 V 5.5 V - 40 C + 125 C QFN-4 Reel