SCC1 Connectivity Kit

Sensirion
403-SCC1CONNECTKIT
SCC1 Connectivity Kit

製造商:

說明:
感應器線纜/致動器線纜

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11
可立即送貨
在途量:
16
預期25/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$884.47 HK$884.47
HK$811.73 HK$8,117.30
HK$707.08 HK$17,677.00
HK$689.41 HK$34,470.50
HK$671.00 HK$67,100.00
250 報價

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 感應器線纜/致動器線纜
RoHS:  
SCC1
Bulk
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 3.000.893
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

SCC1 Output Sensor Cables

Sensirion SCC1 Output Sensor Cables allow installing and using I2C-based sensors in a demanding industrial automation environment. In addition to the standard commands available in the I2C interface of the sensor, the incorporated microcontroller of the cable provides more complex logic, such as a dispense volume totalizer, automatic dispense detection, automatic heater control, and data buffer for asynchronous readout.

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.

SCC1 Connectivity Kit

Sensirion SCC1 Connectivity Kit for flow meters connects various liquid flow sensors to the SCC1 cables. This kit contains three cables that connect products from the SLF3x, LG16, and LS32 series directly to the M8-connector of the SCC1 series. The SCC1 connectivity kit includes two cables that have open leads that help connect sensors from the SLF3x-series or the LG16 series to a microcontroller. This kit is compatible with SCC1-RS485 2m sensor cable pigtail, SCC1-USB 2m sensor cable, SCC1-analog 2m sensor cable pigtail, and SCC1-current 5m sensor cable pigtail. The SCC1 connectivity kit is REACH and RoHS compliant.