UCLAMP2482PWQ.C

Semtech
947-UCLAMP2482PWQ.C
UCLAMP2482PWQ.C

製造商:

說明:
ESD 保護二極體 / TVS 二極體 MicroClamp, 24V 18pF max 5A SMF1308N03PW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
177 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 10000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.82 HK$6.82
HK$4.18 HK$41.80
HK$2.70 HK$270.00
HK$2.06 HK$1,030.00
HK$1.86 HK$1,860.00
完整捲(訂購多個3000)
HK$1.59 HK$4,770.00
HK$1.46 HK$8,760.00
HK$1.30 HK$11,700.00

商品屬性 屬性值 選擇屬性
Semtech
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
DFN-1308-3
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Semtech
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

µClamp2492SQ ESD for Automotive Applications

Semtech µClamp2492SQ Electrostatic Discharge (ESD) Protection Device is designed to provide robust ESD protection on Automotive CAN bus nodes. The µClamp2492SQ integrates two 24V bidirectional TVS diodes and features a dynamic resistance of 0.55Ω. Semtech µClamp2492SQ features a low clamping voltage, a high ESD immunity level, a low capacitance, and is available in an industry-standard SOT-23 package. The device has leads finished with lead-free matte tin and has nominal dimensions of 2.9mm x 1.3mm x 1.20mm. The µClamp2492SQ ESD is qualified to AEC-Q100, Grade 1 (-40°C to +125°C) for automotive applications.

ESD & EOS Protection for 2-Line Auto Applications

Semtech ESD and EOS Protection for 2-Line Automotive Applications are part of the µClamp® series of TVS arrays designed to protect sensitive electronics from damage or latch-up due to electrostatic discharge (ESD) and surge. The µClamp series has desirable board-level protection characteristics, including fast response time, low operating and clamping voltage, and no device degradation