RClamp3371ZC Femto Farad RailClamp®

Semtech RClamp3371ZC Femto Farad RailClamp® is an ultra-low capacitance FemtoClamp™ ESD protection device. Semtech RClamp3371ZC was specifically designed to protect high-speed differential lines and offers characteristics for board level protection including fast response time, low operating and clamping voltage, with no device degradation. The RClamp3371ZC Femto Farad RailClamp gives designers the flexibility to protect single lines in applications where arrays are not practical, due to its small size.

選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Cd - 二極管電容 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 封裝
Semtech ESD 保護二極體 / TVS 二極體 Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 8,370庫存量
最少: 1
倍數: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD 保護二極體 / TVS 二極體 Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 2,824庫存量
最少: 1
倍數: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel