GS3281 3G-SDI Re-timing Cable Drivers

Semtech GS3281 3G-SDI Re-timing Cable Drivers are low-power and multi-rate re-timing devices. These devices are designed to receive 100Ω differential input signals that automatically recover the embedded clock from the digital video signal. The Semtech drivers re-time the incoming data and transmit the re-timed signal over 75Ω coaxial cable. The integrated eye monitor provides a non-disruptive mission mode analysis, and the 256 x 128 resolution scan matrix allows accurate signal analysis. These equalizers include built-in macros that enable customizable cross-section analysis and quick horizontal and vertical eye-opening measurements. The GS3281 drivers are pin-compatible with the GS12181, GS12281 single input, and the GS12182 dual input 12G UHD-SDI multi-rate Re-timing cable driver. These GS3281 drivers are ideally used in cameras, switchers, distribution amplifiers, and routers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 通道數 工作電源電壓 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Semtech 視訊 IC 3G RECLOCKING CD 494庫存量
最少: 1
倍數: 1

Re-Timing Cable Driver 3 Channel 1.8 V 143 mA - 40 C + 85 C SMD/SMT QFN-40 Tray
Semtech 視訊 IC 3G RECLOCKING CD 暫無庫存
最少: 250
倍數: 250
: 250

Re-Timing Cable Driver 3 Channel 1.8 V 143 mA - 40 C + 85 C SMD/SMT QFN-40 Reel