GS12281 UHD-SDI Cable Driver

Semtech GS12281 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Cable Driver is a low-power, multi-rate retiming device that supports data rates up to 12Gbps. This Semtech cable driver is designed to receive 100Ω trace input signals and transmit the re-timed signal over 75Ω coaxial cables. The 100Ω trace input supports up to 17dB of insertion loss. The GS12281 cable driver features dual non-inverted 75Ω cable interface with on-chip termination. This cable driver offers an integrated eye monitor which provides non-disruptive mission mode analysis of the post-equalized input signal. The 256 x 128 resolution scan matrix allows accurate signal analysis and enables field analysis.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 通道數 工作電源電壓 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Semtech 視訊 IC 12G UHD-SDI Retiming CD (GEN 2) 677庫存量
最少: 1
倍數: 1

12G UHD-SDI Re-Timing Cable Driver 1.8 V - 40 C + 85 C SMD/SMT QFN-40 Tray
Semtech 視訊 IC 12G UHD-SDI ReTIMING Cable Driver 187庫存量
最少: 1
倍數: 1
: 250

12G UHD-SDI Re-Timing Cable Driver 2 Channel 1.8 V 21 mA - 40 C + 85 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Semtech 視訊 IC 12G UHD-SDI Retiming Cable Driver 無庫存前置作業時間 28 週
最少: 2,500
倍數: 2,500
: 2,500

Re-Timing Cable Driver 2 Channel 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-40 Reel