GS12190 Relocking Cable Equalizers

Semtech GS12190 Relocking Cable Equalizers are low-power and configurable multi-rate relocking equalizers optimized for performance at 11.88Gbps. These equalizers support rates of up to 12G UHD-SDI and can be configured to equalize or drive signals over 75Ω coaxial cable. The GS12190 equalizers are capable of achieving extremely low output jitter even at extended cable/trace lengths. These equalizers include DC restoration to compensate for the DC content of SMPTE pathological test patterns. The GS12190 also supports reclocking of DVB-ASI at 270Mbps and MADI at 125Mbps. These equalizers also consist of automatic and user-selectable output slew rate control for cable driver output. Typical applications include cameras, switchers, distribution amplifiers, and routers.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 產品 數據率 工作電源電壓 運作供電電流 最低工作溫度 最高工作溫度 系列 封裝
Semtech 均衡器 12G UHD-SDI RETIMING CONFIGURABLE EQ/CD 3,195庫存量
最少: 1
倍數: 1

SMD/SMT QFN-40 Cable Equalizers / Cable Drivers 11.88 Gb/s 1.8 V 16 mA, 182 mA - 40 C + 85 C GS12190 Tray
Semtech 均衡器 BIDIRECTIONAL 12G UHD-SDI RETIMING CD/EQ 98庫存量
最少: 1
倍數: 1
: 250

SMD/SMT QFN-40 Cable Equalizers / Cable Drivers 11.88 Gb/s 1.8 V 16 mA, 182 mA - 40 C + 85 C GS12190 Reel, Cut Tape, MouseReel
Semtech 均衡器 BIDIRECTIONAL 12G UHD-SDI RETIMING EQ/CD 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT QFN-40 Cable Equalizers / Cable Drivers 11.88 Gb/s 1.8 V 16 mA, 182 mA - 40 C + 85 C GS12190 Reel