GS12142 Adaptive Cable Equalizers

Semtech GS12142 Adaptive Cable Equalizers are low-power and multi-rate equalizers that support rates of up to 12G UHD-SDI, inclusive of 10GbE. These equalizers feature an integrated cable equalizer, trace equalizer, and trace driver. The cable equalizer equalizes and restores signals received over 80m coaxial cable at 12G, retimes the incoming data, and compensates for DC content of SMPTE pathological signals. The GS12142's trace equalizer input receives 100Ω differential input signals and supports up to 17dB of insertion loss. These Semtech adaptive cable equalizers consist of an integrated eye monitor that provides non-disruptive mission mode analysis of the post-equalized input signal.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 產品 數據率 工作電源電壓 運作供電電流 最低工作溫度 最高工作溫度 系列 封裝
Semtech 均衡器 DUAL INPUT 12G UHD-SDI EQ/TRDRIVER 176庫存量
最少: 1
倍數: 1
: 250

SMD/SMT QFN-40 Cable Equalizers 11.88 Gb/s 1.8 V 182 mA - 40 C + 85 C GS12142 Reel, Cut Tape, MouseReel
Semtech 均衡器 12G UHD-SDI Dual-Input Retiming EQ 暫無庫存
最少: 490
倍數: 490

SMD/SMT QFN-40 Cable Equalizers 11.88 Gb/s 1.8 V 182 mA - 40 C + 85 C Tray
Semtech 均衡器 DUAL INPUT 12G UHD-SDI EQ/TRDRIVER 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT QFN-40 Cable Equalizers 11.88 Gb/s 1.8 V 182 mA - 40 C + 85 C GS12142 Reel