PowerClamp™ High-Surge TVS Diodes

Semtech PowerClamp™ or PClamp High-Surge TVS (Transient Voltage Suppressor) Diodes are designed for use in harsh transient environments. The PowerClamp TVS Diodes protect sensitive electronics from damage or latch-up due to EOS (Electrical Over-Stress), lightning, CDE (Cable Discharge Event), and ESD (Electrostatic Discharge). The PowerClamp TVS Diodes feature large cross-sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Cd - 二極管電容 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 封裝
Semtech ESD 保護二極體 / TVS 二極體 Ultra Small PowerClamp 1-Line ESD & Surge Protection 6,101庫存量
最少: 1
倍數: 1
: 10,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13 V Nonstandard 80 A 2 kW 430 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD 保護二極體 / TVS 二極體 Ultra Small PowerClamp 1-Line ESD & Surge Protection 2,455庫存量
最少: 1
倍數: 1
: 10,000

Unidirectional 1 Channel 10 V SMD/SMT 21 V 11 V 0603 (1610 metric) 80 A 1.68 kW 600 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel