S-19212B/D Positive Voltage Regulators

ABLIC S-19212B/D Positive Voltage Regulators use high-withstand voltage CMOS technology. The ABLIC S-19212B/D regulators feature high accuracy, low power consumption (6.5μA typical), and operate up to 36V. With a low on-resistance output transistor, the devices deliver a small dropout voltage and high output current. The series also includes built-in overcurrent protection and thermal shutdown circuits. ABLIC Inc. provides a thermal simulation service to assist in thermal design, reducing risks during development.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 系列 封裝
ABLIC LDO電壓穩壓器 AUTOMOTIVE, 125°C OPERATION, 36 V INPUT, 250 mA VOLTAGE REGULATOR 3,880庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT HTMSOP-8 3.3 V 250 mA 1 Output Positive 3 V 36 V 45 dB Fixed - 40 C + 125 C 800 mV S-19212B/D-A Reel, Cut Tape, MouseReel
ABLIC LDO電壓穩壓器 AUTOMOTIVE, 125°C OPERATION, 36 V INPUT, 250 mA VOLTAGE REGULATOR 3,521庫存量
最少: 1
倍數: 1
: 4,000

SMD/SMT HTMSOP-8 5 V 250 mA 1 Output Positive 3 V 36 V 40 dB Fixed - 40 C + 125 C 800 mV S-19212B/D-A Reel, Cut Tape, MouseReel