102110839

Seeed Studio
713-102110839
102110839

製造商:

說明:
開發板及套件 - 其他處理器 NVIDIA Jetson Orin Nano Developer Kit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - 其他處理器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Kits
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 100 mm x 79 mm x 21 mm
工作電源電壓: 19 VDC
產品類型: Development Boards & Kits - Other Processors
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NVIDIA® Jetson Orin™ Nano 8GB 開發者套件

Seeed Studio NVIDIA® Jetson Orin™ Nano 8 GB 開發套件是一款緊湊型邊緣人工智能(AI)板,可提供高達 40 TOPS 的 AI 性能。該開發者套件包括一個帶散熱器的Jetson Orin Nano 8GB®和一個參考載板,可容納所有Orin Nano和Orin NX模組。NVIDIA Jetson Orin Nano開發者套件包括19V直流電源、802.11ac/abgn無線網絡介面控制器和入門指南。Jetson Orin Nano 8GB模組採用NVIDIA Ampere 架構,帶有1024 CUDA核心、32張量核心和8GB 128位LPDDR5 68GB/s。載板包含各種連接器,包括兩個可以處理2-lane 和4-lane攝像頭的攝像頭連接器。

NVIDIA® Jetson Orin™ Nano Modules

Seeed Studio NVIDIA® Jetson Orin™ Nano Modules deliver up to 40 TOPS of AI performance in a small Jetson form factor, with power options between 7W and 15W. These modules are available in 8GB and 4GB versions with operation from -25°C to +90°C. The NVIDIA® Jetson Orin™ Nano Modules deliver up to 80X the performance of NVIDIA Jetson Nano modules.

NVIDIA® Jetson Orin™開發人員套件

Seeed Studio NVIDIA® Jetson Orin™ Developer Kits provide a platform for the development of edge Artificial Intelligence (AI) and robotics. These kits offer 8X the performance of NVIDIA Jetson Nano/AGX Xavier™. The NVIDIA Jetson Orin developer kits include NVIDIA Ampere architecture with 1,024/2,048 CUDA and 32/64 tensor cores. These developer kits include a reference carrier board, power adapter, quick start guide, and 802.11ac/abgn wireless network interface controller.

Nvidia® Next-Gen Jetson Orin™ Modules

Seeed Studio Nvidia® Next-Gen Jetson Orin™ Modules are powered by the same AI software and cloud-native workflows used across other NVIDIA platforms. At different performance levels, these modules deliver the power efficiency and accelerated computing capabilities needed to build autonomous machines at the edge. The powerful Jetson Software stack also allows users to bring products to market faster. Three series are available: the Jetson AGX Orin, Jetson Orin NX, and Jetson Orin Nano.