XVB7C53

Schneider Electric
996-XVB7C53
XVB7C53

製造商:

說明:
塔燈模組 Blinking Green Colored lens

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$836.71 HK$836.71
HK$792.16 HK$7,921.60
HK$773.09 HK$19,327.25
HK$757.14 HK$37,857.00
HK$731.99 HK$73,199.00
250 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 塔燈模組
Light Module
Green
24 VAC/DC
70 mm
Blinking
Polycarbonate (PC)
IP66
XVB7
品牌: Schneider Electric
燈式: LED
最高工作溫度: + 60 C
最低工作溫度: - 25 C
產品類型: Tower Light Modules
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
公司名稱: Harmony
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Harmony™ XVB7 Tower Lights

Schneider Electric Harmony™ XVB7 Tower Lights are 70mm-diameter modular tower lights with a sleek design. This Schneider Electric energy-efficient tower light system offers steady, blinking, rotating, and flashing light lenses and beacons for maximum brightness with minimal power consumption. Harmony XVB7 features a flexible modular design and offers USB and IO-link connectability. A wide range of sound options (with a signal up to 102dB) includes a fully customizable vocal element. Push-in terminal and M12 connection reduce wiring time by up to 95%.