9CR-Type Counter Rotating Fans

Sanyo Denki 9CR-Type Series Counter Rotating Fans have unprecedented levels of airflow and static pressure. The 9CR-type fans offer several crucial features, including life expectancies ranging from 30,000 hours to 70,000 hours based on the model, a rated voltage of 12V or 48V, an operating temperature range from -10°C to +70°C, and energy-saving characteristics (certain models). Optional features include a locked rotor sensor, a tachometer, or a tachometer with PWM.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 高度 深度 寬度 工作電源電壓 氣流 速度 軸承型式 噪音 額定功率 特徵 外殼材料 終端類型 系列
Sanyo Denki DC風扇 Fan, 92x92x76mm, 12VDC, Counter Rotate, High Airflow/Pressure, Tach/PWM Closed 63庫存量
最少: 1
倍數: 1

Axial 92 mm 76 mm 92 mm 12 VDC 205 CFM (5.8 m3/min) 12200 RPM Ball 81 dBA 108 W Tachometer, PWM Closed Loop Plastic Wire Leads - 4 9CRA Type
Sanyo Denki DC風扇 Fan, 92x92x76mm, 48VDC, Counter Rotate, High Airflow/Pressure, Tach/PWM Closed 前置作業時間 16 週
最少: 1
倍數: 1

Axial 92 mm 76 mm 92 mm 48 VDC 205 CFM (5.8 m3/min) 12200 RPM Ball 81 dBA 105.6 W Tachometer, PWM Closed Loop Plastic Wire Leads - 4 9CRA Type