9CR-Type Counter Rotating Fans

Sanyo Denki 9CR-Type Series Counter Rotating Fans have unprecedented levels of airflow and static pressure. The 9CR-type fans offer several crucial features, including life expectancies ranging from 30,000 hours to 70,000 hours based on the model, a rated voltage of 12V or 48V, an operating temperature range from -10°C to +70°C, and energy-saving characteristics (certain models). Optional features include a locked rotor sensor, a tachometer, or a tachometer with PWM.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 高度 深度 寬度 工作電源電壓 氣流 速度 軸承型式 噪音 額定功率 特徵 外殼材料 終端類型 系列
Sanyo Denki DC風扇 Axial Fan, 60x60x76mm, 12VDC, High Performance, Counter Rotating, Tach/PWM 11庫存量
32預期4/5/2026
最少: 1
倍數: 1

Axial 60 mm 76 mm 60 mm 12 VDC 70.6 CFM (2 m3/min) 16500 RPM, 13000 RPM Ball 66 dBA 27.6 W Tachometer, PWM Plastic Wire Leads - 4 9CRA Type
Sanyo Denki DC風扇 Axial Fan, 60x60x56mm, 12VDC, High Performance, Counter Rotating, Tach/PWM
56預期8/6/2026
最少: 1
倍數: 1

Axial 60 mm 56 mm 60 mm 12 VDC 80.5 CFM (2.3 m3/min) 18300 RPM, 15800 RPM Ball 65 dBA 37.2 W Tachometer, PWM Plastic Wire Leads - 4 9CRA Type
Sanyo Denki DC風扇 Axial Fan, 60x60x76mm, 12VDC, High Performance, Counter Rotating, Tach/PWM 無庫存前置作業時間 16 週
最少: 32
倍數: 32

Axial 60 mm 70 mm 60 mm 12 VDC 60 CFM (1.7 m3/min) 14000 RPM, 11000 RPM Ball 63 dBA 18 W Tachometer, PWM Plastic Wire Leads - 4 9CRA Type
Sanyo Denki DC風扇 Axial Fan, 60x60x56mm, 12VDC, High Performance, Counter Rotating, Tach/PWM 無庫存前置作業時間 16 週
最少: 40
倍數: 40

Axial 60 mm 56 mm 60 mm 12 VDC 74.2 CFM (2.1 m3/min) 16800 RPM, 14500 RPM Ball 70 dBA 27.6 W Tachometer, PWM Plastic Wire Leads - 4 9CRA Type