TW-16-07-F-D-490-090

Samtec
200-TW1607FD490090
TW-16-07-F-D-490-090

製造商:

說明:
板對板及夾層連接器 Flexible Surface Mount Board Stacking Header

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.03 HK$34.03
HK$31.81 HK$795.25
HK$29.18 HK$1,459.00
HK$26.55 HK$2,655.00
HK$23.10 HK$11,550.00
HK$18.58 HK$18,580.00
HK$13.56 HK$33,900.00
HK$10.44 HK$52,200.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 板對板及夾層連接器
Headers
32 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
12.4 mm
5.2 A
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
TW
Bulk
品牌: Samtec
安裝風格: Through Hole
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1
子類別: Board to Board & Mezzanine Connectors
公司名稱: Flex Stack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).