Q Strip™ High-Speed Mezzanine Connectors

Samtec Q Strip™ High-Speed Mezzanine Connectors are designed for high-speed board-to-board applications where signal integrity is essential. Q Strip connectors have surface-mount signal contacts and a surface-mount ground plane between the two rows of signals for improved electrical performance. Mated sets of Samtec Q Strip connectors are available in 8 different stack heights from 5mm (.197") to 30mm (1.180"). Options include guideposts for blind mate scenarios and alignment pins and locking clips for proper connector placement before reflow.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 堆疊高度 额定电流 額定電壓 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
Samtec 板對板及夾層連接器 0.635 mm Q Strip High-Speed Ground Plane Socket Strip 無庫存前置作業時間 14 週
最少: 1
倍數: 1
Connectors 200 Position 0.8 mm (0.031 in) 2 Row Solder Straight 5 mm 2 A 225 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) QSE Tray
Samtec 板對板及夾層連接器 0.635 mm Q Strip High-Speed Ground Plane Socket Strip 暫無庫存
最少: 1
倍數: 1
Connectors 160 Position 0.8 mm (0.031 in) 2 Row Solder Straight 5 mm 2 A 225 VAC - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) QSE Tray