P1PDS-25-N

Samtec
200-P1PDS-25-N
P1PDS-25-N

製造商:

說明:
I/O 連接器 URSA(TM) I/O Metal Shell for Cable Terminal Housing

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$171.30 HK$171.30
HK$167.77 HK$1,677.70
HK$164.32 HK$4,108.00
HK$160.95 HK$8,047.50
HK$132.92 HK$13,292.00
HK$108.26 HK$27,065.00
HK$85.73 HK$42,865.00
2,500 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: I/O 連接器
I/O Connectors
25 Position
1 mm
253 VAC
Gold
PCB Mount
Vertical
P1PDS
- 40 C
+ 125 C
Bag
品牌: Samtec
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 3.8 A
外殼材料: Zinc
絕緣材料: Liquid Crystal Polymer (LCP)
產品類型: I/O Connectors
子類別: I/O Connectors
公司名稱: URSA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Technical Resources

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

P1PDS I/O Metal Shells for Cable Terminal Housing

Samtec P1PDS I/O Metal Shells for Cable Terminal Housing are ideal for use with IPP1 cable terminal housing and TC145 crimp terminal. These shells include captive screw holes for cable-to-cable and cable-to-board applications. The P1PDS metal shells feature up to 25 positions, a 1mm (0.034″) pitch, 200VAC/ 282VDC voltage rating, and 3.8A per pin (2 pins powered). The P1PDS metal shells include zinc alloy as shielding material, beryllium copper as contact material, and liquid crystal polymer as insulator material.

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.