P1PDR-10

Samtec
200-P1PDR-10
P1PDR-10

製造商:

說明:
I/O 連接器 URSA I/O Cable Holder for Terminal Housing 10 POS

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.95 HK$21.95
HK$21.21 HK$212.10
HK$20.55 HK$513.75
HK$19.07 HK$648.38
HK$15.62 HK$1,593.24
HK$13.07 HK$6,665.70
HK$11.84 HK$23,751.04

商品屬性 屬性值 選擇屬性
Samtec
產品類型: I/O 連接器
Accessories
10 Position
1 mm
P1PDR
Tube
附件類型: Holder
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: I/O Connectors
原廠包裝數量: 34
子類別: I/O Connectors
公司名稱: URSA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
TARIC:
8536699099

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

P1PDR URSA® I/O Cable Holders for Terminal Housing

Samtec P1PDR URSA® I/O Cable Holders for Terminal Housing are required for use with IPP1 terminal housing. These holders feature up to 25 pins on a 1mm (0.0394″) pitch. The P1PDR I/O cable holders come in a small form factor. The EMI shielding limits signal degradation and optimizes performance. The P1PDR I/O cable holders include a Zinc alloy as shielding material, Beryllium copper as contact material, and liquid crystal polymer as insulator material.