ETUO-B04-25-300-0-1-1-4-02

Samtec
200-ETUOB42530001142
ETUO-B04-25-300-0-1-1-4-02

製造商:

說明:
光纖電纜組件 FireFly Extended Temperature Active Optical Micro Flyover Cable Assembly

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$23,572.99 HK$23,572.99
10 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 光纖電纜組件
RoHS:  
REACH - SVHC:
ETUO
MTP
300 cm
Tray
Black
品牌: Samtec
組裝國家: Not Available
擴散國: Not Available
原產國: US
資料傳輸速率: 25 Gbp/s
產品類型: Fiber Optic Cable Assemblies
子類別: Fiber Optic
公司名稱: FireFly
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

FireFly™ Mid-Board Optical Transceiver Solutions

Samtec offers mid-board optical transceiver solutions. This growing and comprehensive family of products delivers reliable signal integrity over an extended distance in chip-to-chip, board-to-board, system-to-system, and onboard connectivity. The designs take data connection "off the board" for up to 28Gbps per lane, with a path to 112Gbps PAM4 via optical cable at greater distances or copper for cost optimization. FireFly™ Micro Flyover System™ is an interconnect system that enables designers to use micro-footprint high-performance optical and cost-effective copper interconnects interchangeably with the same connector system.