ET60T-D02-5-01-D02-S-R1-S

Samtec
200-ET60TD0251D2SR1S
ET60T-D02-5-01-D02-S-R1-S

製造商:

說明:
電源到板 EXTreme Ten60Power 60 Amp Signal/Power Combo

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.82 HK$103.82
HK$92.06 HK$920.60
HK$88.53 HK$2,213.25
HK$80.23 HK$8,023.00
HK$73.16 HK$18,290.00
HK$68.47 HK$34,235.00
HK$67.90 HK$67,900.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 電源到板
RoHS:  
Power to the Board
Pin (Male)
60 A
280 VAC
4 Power, 5 Signal
Through Hole
Solder Pin
5.5 mm, 2 mm
ET60T
Tray
EXTreme Ten60Power
品牌: Samtec
觸點材料: Copper Alloy, Phosphor Bronze
觸點电镀: Gold
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 5 Row
產品: Headers
行距: 2.54 mm
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PowerStrip™ EXTreme Ten60Power™ Connectors

Samtec PowerStrip™ EXTreme Ten60Power™ Connectors are designed for high-power applications with performance up to 60A per power blade. These power-to-board connectors feature a modular high-power and signal combo for mid-board or backplane applications. The EXTreme Ten60Power™ connectors are designed as high-current and low-profile interconnects. These EXTreme Ten60Power™ connectors provide maximum current-to-length ratio, packaged in a low 10mm height housing that enhances airflow within the system. The EXTreme Ten60Power™ connectors are available in AC-DC power combinations and split power options. These ET60T/ET60S connectors are also highly configurable with multiple pitch options and power or power/signal combinations for blind-mating at the backplane or mid-board.