Edge Rate® High-Speed Rugged High-Cycle Connectors

Samtec Edge Rate® High-speed Rugged High-Cycle Connectors are optimized for signal integrity performance. These connectors feature a smooth milled contact surface for mating instead of stamped contact that mates on a cut edge. This mating surface reduces the wear tracks on the contact and increases the durability and cycle life of the contact system. Samtec Edge Rate High-speed Rugged High-Cycle Connectors offer low insertion and withdrawal forces and allow the connectors to be zippered when unmating.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 堆疊高度 最高數據率 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
Samtec 板對板及夾層連接器 0.50 mm Edge Rate Rugged High Speed Terminal 暫無庫存
最少: 500
倍數: 500
: 500
Headers 100 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 7 mm, 9 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERM5 Reel
Samtec 板對板及夾層連接器 0.50 mm Edge Rate Rugged High Speed Terminal 暫無庫存
最少: 375
倍數: 375
: 375
Headers 150 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 7 mm, 9 mm 56 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) ERM5 Reel