56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

結果: 37
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 排數 終端類型 裝配角 堆疊高度 额定电流 額定電壓 最高數據率 最低工作溫度 最高工作溫度 觸點电镀 觸點材料 外殼材料 系列 封裝
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 87庫存量
最少: 1
倍數: 1
: 475

Headers 240 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 300庫存量
最少: 1
倍數: 1
: 175

Headers 240 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 350庫存量
最少: 1
倍數: 1
: 475

Headers 160 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal 164庫存量
最少: 1
倍數: 1
: 175
Contacts 160 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.4 A 155 VAC 64 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 313庫存量
最少: 1
倍數: 1
: 475

Headers 400 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 87庫存量
最少: 1
倍數: 1
: 175

Headers 400 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape, MouseReel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 28庫存量
最少: 1
倍數: 1
: 175

Headers 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal 無庫存前置作業時間 8 週
最少: 600
倍數: 600
: 600
Contacts 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.4 A 155 VAC 64 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 8 週
最少: 600
倍數: 600
: 600
Connectors 80 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 600
倍數: 600
: 600
Connectors 80 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal 無庫存前置作業時間 4 週
最少: 175
倍數: 175
: 175
Contacts 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.4 A 155 VAC 64 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 175
倍數: 175
: 175
Plugs 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.2 A 150 VAC, 212 VDC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 175
倍數: 175
: 175
Connectors 80 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 10 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 175
倍數: 175
: 175

Headers 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 1
倍數: 1
: 175

Headers 80 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 10 mm 1.34 A 155 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel, Cut Tape
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal 無庫存前置作業時間 5 週
最少: 475
倍數: 475
: 475
Contacts 160 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.4 A 155 VAC 64 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 5 週
最少: 475
倍數: 475
: 475
Connectors 160 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 8 週
最少: 475
倍數: 475
: 475
Plugs 160 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.2 A 150 VAC, 212 VDC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 5 週
最少: 475
倍數: 475
: 475
Connectors 160 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 8 週
最少: 475
倍數: 475
: 475
Connectors 160 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 8 週
最少: 475
倍數: 475
: 475
Connectors 160 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal 無庫存前置作業時間 1 週
最少: 475
倍數: 475
: 475
Contacts 240 Position 0.635 mm (0.025 in) 4 Row Solder Balls Straight 5 mm 1.4 A 155 VAC 64 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 475
倍數: 475
: 475
Connectors 240 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 475
倍數: 475
: 475
Connectors 240 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel
Samtec 板對板及夾層連接器 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Terminal 無庫存前置作業時間 2 週
最少: 475
倍數: 475
: 475
Connectors 240 Position 0.635 mm (0.025 in) 4 Row Solder Vertical 5 mm 1.2 A 150 VAC 112 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) APM6 Reel