CL05B104KA5NNWC

Samsung Electro-Mechanics
187-CL05B104KA5NNWC
CL05B104KA5NNWC

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 100nF 0.125V X7R 100 0402

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 46,416

庫存:
46,416 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.23 HK$1.23
HK$0.181 HK$1.81
HK$0.107 HK$10.70
HK$0.074 HK$37.00
HK$0.066 HK$66.00
HK$0.049 HK$122.50
完整捲(訂購多個10000)
HK$0.033 HK$330.00
HK$0.025 HK$500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Samsung Electro-Mechanics
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.1 uF
25 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
CL-Standard
Reel
Cut Tape
MouseReel
品牌: Samsung Electro-Mechanics
級別: Class 2
封裝/外殼: 0402 (1005 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 10000
子類別: Capacitors
類型: High Capacitance MLCC
每件重量: 1.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CL05B104 General Automotive Capacitors

Samsung Electro-Mechanics CL05B104 General Automotive Capacitors offer a 50VDC to 100VDC rated voltage range, 22pF maximum capacitance rating, and 0.55mm thickness. They are X7R dielectric components with BME and metal-epoxy terminations. Samsung Electro-Mechanics CL05B104 General Automotive Capacitors are ideal for powertrain, infotainment, convenience, and safety applications.

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.