PZS Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZS Lead-Wire Aluminum Electrolytic Capacitors (AECs) feature low impedance (Z), high ripple current, low equivalent series resistance (ESR), and a long life of 3000 hours at +135°C. These hybrid-type modules with radial leads are AEC-Q200 qualified and RoHS compliant. The series is offered in two package sizes with dimensions of 8mm x 9mm or 10mm x 9mm. Additional features include a 25VDC to 63VDC rated voltage range and a 33µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZS lead-wire capacitors have a category temperature range of -55°C to +135°C.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 終端類型 長度 產品 使用壽命 耐受性 ESR 紋波電流 最低工作溫度 最高工作溫度 直徑 封裝類型 系列 資格
Rubycon 有機聚合鋁電容器 35VDC 150uF 20% AEC-Q200 780庫存量
最少: 1
倍數: 1

150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon 有機聚合鋁電容器 35VDC 270uF 20% AEC-Q200 349庫存量
最少: 1
倍數: 1

270 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon 有機聚合鋁電容器 50VDC 100uF 20% AEC-Q200 788庫存量
最少: 1
倍數: 1

100 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.4 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon 有機聚合鋁電容器 25VDC 330uF 20% AEC-Q200 984庫存量
最少: 1
倍數: 1

330 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon 有機聚合鋁電容器 25VDC 220uF 20% AEC-Q200 暫無庫存
最少: 1
倍數: 1

220 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon 有機聚合鋁電容器 50VDC 68uF 20% AEC-Q200 暫無庫存
最少: 1
倍數: 1

68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 1.87 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon 有機聚合鋁電容器 63VDC 33uF 20% AEC-Q200 暫無庫存
最少: 1
倍數: 1

33 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.65 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon 有機聚合鋁電容器 63VDC 56uF 20% AEC-Q200 暫無庫存
最少: 1,000
倍數: 1,000

56 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.1 A - 40 C + 125 C 10 mm Can PZS AEC-Q200