Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 配置 技術 If - 順向電流 Vrrm - 重複反向電壓 Vf - 順向電壓 Ifsm - 順向浪湧電流 Ir - 反向電流 最低工作溫度 最高工作溫度 資格 封裝
ROHM Semiconductor 肖特基二極體及整流器 30V Vr; 0.1A IO SOD-523; EMD2 39,101庫存量
最少: 1
倍數: 1
: 8,000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 100 mA 30 V 460 mV 500 mA 300 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor 肖特基二極體及整流器 30V Vr; 0.1A IO SOD-523; EMD2 3,611庫存量
最少: 1
倍數: 1
: 8,000
Schottky Diodes SMD/SMT SOD-523-2 Single Si 100 mA 30 V 370 mV 500 mA 7 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor 肖特基二極體及整流器 40V Vr; 0.2A IO SOD-523; EMD2 10,321庫存量
最少: 1
倍數: 1
: 8,000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 40 V 710 mV 1 A 15 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor 肖特基二極體及整流器 40V Vr; 0.1A IO SOD-523; EMD2 8,000現貨供應

Schottky Diodes SMD/SMT SOD-523-2 Single Si 100 mA 40 V 410 mV 500 mA 25 uA - 55 C + 125 C AEC-Q101 Reel
ROHM Semiconductor 肖特基二極體及整流器 40V Vr; 0.1A IO SOD-523; EMD2 無庫存前置作業時間 12 週

Schottky Diodes SMD/SMT SOD-523-2 Single Si 100 mA 40 V 610 mV 1 A 100 uA - 55 C + 125 C AEC-Q101 Reel
ROHM Semiconductor 肖特基二極體及整流器 40V Vr; 0.2A IO SOD-523; EMD2 無庫存前置作業時間 12 週

Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 40 V 610 mV 1 A 100 uA - 55 C + 125 C AEC-Q101 Reel