BD63717MUV-E2

ROHM Semiconductor
755-BD63717MUV-E2
BD63717MUV-E2

製造商:

說明:
電機/運動/點火控制器及驅動器 ICs, Motor / Actuator Drivers, 36V High-Performance High-Reliability Withstand Voltage Stepping Motor Driver

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.74 HK$24.74
HK$16.11 HK$161.10
HK$14.80 HK$370.00
HK$12.66 HK$1,266.00
HK$11.92 HK$2,980.00
HK$10.44 HK$5,220.00
HK$8.71 HK$8,710.00
完整捲(訂購多個2500)
HK$8.14 HK$20,350.00
HK$8.04 HK$40,200.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepping Motor Drivers
24 V
1.2 A
4 mA
- 25 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出數: 2 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 26.4 V
電源電壓 - 最小值: 19 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DC Brushless Pre-Drivers & Motor Drivers

ROHM Semiconductor DC Brushless Pre-Drivers and Motor Drivers are high-efficiency devices and are ideal for a wide array of applications. The DC Brushless Pre-Drivers have highly reliable performance and are available with a Hall Sensor. The Pre-Drivers also support different conduction angles (sine wave drive), making them excellent for applications such as paper feed and optical disk drivers.